Texas Instruments OPA858DSGEVM Evaluation Module
Texas Instruments OPA858DSGEVM Evaluation Module is designed to quickly demonstrate the functionality and versatility of the single OPA858 amplifier in the DSG (8-pin WSON) package. The OPA858DSGEVM offers ease of use by quickly being able to connect to power, signal source, and test instruments through onboard connectors. The device has a default amplifier configuration of non-inverting gain in 7 configurations and split supply. These configurations can also be reconfigured for other gains, including single supply operation. The OPA858DSGEVM is designed for connection to standard 50Ω input/output impedance test equipment.Features
- Configured for split supply operation and modified for single supply
- Default non-inverting gain of 7 configurations can be reconfigured for other gains
- Designed for connection to standard 50Ω input/output impedance test equipment
- Inputs and Outputs include SMA connectors
Board Views
Đã phát hành: 2018-10-11
| Đã cập nhật: 2025-03-10