Texas Instruments OPA814 Unity-Gain Stable Voltage-Feedback Op Amp

Texas Instruments OPA814 Unity-Gain Stable Voltage-Feedback Operational Amplifier (Op Amp) is designed for high-speed, high-precision, and wide-dynamic-range applications. The OPA814 has a low-noise junction gate field-effect transistor (JFET) input stage with a wide gain bandwidth of 250MHz and a supply range from 6V to 12.6V. The fast slew rate of 750V/µs allows a wide large-signal bandwidth and low distortion when used as a high-impedance buffer in high-speed digitizers, active probes, and other test and measurement applications.

The Texas Instruments OPA814 offers an extremely low input offset voltage of ±250µV and offset voltage drift of ±3.5µV/°C. The combination of picoamperes of input bias current and low input voltage noise (5.3nV/√ Hz) makes the OPA814 an excellent wideband transimpedance amplifier in optical test and communication equipment and medical and scientific instrumentation. The OPA814 is available in an 8-pin SOIC package. This device is specified to operate over the industrial temperature range of –40°C to +85°C.

Features

  • Wide bandwidth
    • 250MHz gain-bandwidth product
    • 600MHz bandwidth (G = 1 V/V)
    • 200MHz large-signal bandwidth (2VPP)
    • 750V/µs slew rate
  • High precision
    • 250µV (maximum) input offset voltage
    • 3.5µV/°C (maximum) input offset voltage drift
  • 5.3nV/√Hz input voltage noise
  • 2pA input bias current
  • Low distortion (RL = 100Ω, VO = 2VPP)
    • HD2, HD3 at 10MHz = –75dBc, –85dBc
  • 6V to 12.6V supply range
  • 16mA supply current
  • Performance upgrade to OPA656

Applications

  • High-speed data acquisition (DAQ)
  • Active probes
  • Oscilloscopes
  • Optical communication modules
  • Test and measurement front-ends
  • Medical and chemical analyzers
  • Optical time-domain reflectometry (OTDR)
Đã phát hành: 2023-06-02 | Đã cập nhật: 2024-01-25