Texas Instruments OPA855/OPA855-Q1 Transimpedance Amplifiers

Texas Instruments OPA855/OPA855-Q1 Decompensated Transimpedance Amplifiers provide a wideband and low-noise with bipolar inputs ideal for wideband transimpedance and voltage amplifier applications. The OPA855/OPA855-Q1 can be configured as a transimpedance amplifier (TIA). When used as a TIA, the 8GHz gain bandwidth product (GBWP) enables high closed-loop bandwidths at transimpedance gains of up to tens of kΩs.

The device operates in optical time-of-flight (ToF) systems where the OPA855 is used with time-to-digital converters. The TDC7201, a Time-to-Digital Converter is such a device. The OPA855/OPA855-Q1 can drive a high-speed analog-to-digital converter (ADC) in high-resolution LIDAR systems when using a differential output amplifier like the THS4541 or LMH5401.

Features

  • 8GHz high-gain bandwidth product
  • Decompensated, gain ≥ 7V/V (Stable)
  • 0.98nV/√Hz low input voltage noise
  • 2750V/µs slew rate
  • 3VPP total output swing
  • 3.3V to 5.25V supply voltage range
  • 17.8mA quiescent current
  • 8-pin WSON package
  • –40°C to +125°C temperature range
  • Low input capacitance:
    • 0.6pF common-mode
    • 0.2pF differential
  • Wide input common-mode range:
    • 0.4V from a positive supply
    • 1.1V from a negative supply

Applications

  • High-speed transimpedance amplifier
  • Laser distance measurement
  • CCD output buffer
  • High-speed buffer
  • Optical Time Domain Reflectometry (OTDR)
  • High-speed active filter
  • 3D scanner
  • Silicon Photomultiplier (SiPM) buffer amplifier
  • Photomultiplier tube post-amplifier

Block Diagram

Block Diagram - Texas Instruments OPA855/OPA855-Q1 Transimpedance Amplifiers
Đã phát hành: 2018-11-21 | Đã cập nhật: 2025-07-10