Texas Instruments OPA928 e‑trim™ Operational Amplifiers
Texas Instruments OPA928 e‑trim™ Operational Amplifiers are the next generation of the OPA128. The 36V, femtoampere input bias, e-trim OPA928 amplifier features an ultra-low input bias current of 20fA (max) across the entire industrial -40ºC to +85ºC temperature range. The OPA928 input bias performance is tested at production at both temperatures. The near-zero input bias is complemented by outstanding DC precision and AC performance, including rail-to-rail input and output, low offset voltage (±5µV, typical), low offset drift (±0.1µV/°C, typical), and ultra-low current noise (0.07fA/√Hz at 0.1Hz). These attributes make the OPA928 ideal for low-light photodiode and high source-impedance applications.The TI OPA928 provides an internal, high-precision guard buffer to protect high-impedance input traces from undesirable current leakage in sensitive applications. The OPA928 packaging and pinout are developed to support low-leakage circuit designs.
Features
- Ultra-low input bias current:
- 20fA (tested max) at 25ºC, VS = 16V
- 20fA (tested max) at 85ºC, VS = 16V
- 75fA (tested max) at 85ºC, VS = 36V
- Ultra-low noise:
- 0.07fA/√Hz at 0.1Hz
- 15nV/√Hz at 1kHz
- High DC precision:
- ±5µV input offset voltage
- ±0.1µV/°C offset voltage drift
- Integrated high-precision guard buffer
- Wide bandwidth of 2.5MHz GBW
- Low quiescent current of 275µA
- Wide supply of ±2.25V to ±18V (4.5V to 36V)
- Rail-to-rail input and output
- Operating temperature range of -40ºC to +125ºC
- Industry-standard SOIC package with low leakage pinout
Applications
- Electrochemical meter, pH meter
- Lab and field Instrumentation
- Mass spectrometer
- Ion chromatography (IC) instrument
- Spectrophotometer
- Electrometer
- Coulomb counting
Block Diagram
Đã phát hành: 2024-05-29
| Đã cập nhật: 2025-03-10