Texas Instruments OPAx596 Power Op Amps

Texas Instruments OPAx596 Power Operational Amplifiers feature a high-voltage rating of 85V, a low power consumption of 420μA, a high slew rate of 100V/μs, and mux-friendly inputs. These unity-gain stable op-amps are designed to enable the next generation of high-voltage systems. The small, industry-standard DBV 5-pin SOT-23 package is suitable for high-density, size-constrained systems. The mux-friendly inputs support up to 85V differential voltages and improve settling behavior compared to traditional inputs in multiplexed applications. The OPAx596 op amps from Texas Instruments operate in a temperature range of -40°C to 125°C. Applications include semiconductor and LCD testing, programmable DC power supplies, optical modules, and lab and field instrumentation.

Features

  • 100V/µs slew rate
  • 420µA power consumption
  • Wide power-supply range
    • ±4V to ±42.5V
    • 8V to 85V
  • Mux-friendly inputs
  • Rail-to-rail input and out
  • 3.75MHz gain bandwidth
  • Low noise of 12.8nV/√Hz
  • 5pA input bias current
  • High-output IO ±30mA load drive
  • Wide -40°C to +125°C temperature range
  • Small, industry-standard:
    • D (8-pin SOIC)
    • DBV (5-pin SOT-23)
    • DGK (8-pin VSSOP)

Applications

  • Semiconductor testing
  • LCD testing
  • Programmable DC power supplies
  • CT and PET scanners
  • Source Measurement Units (SMU)
  • Optical modules
  • Lab and field Instrumentation

Schematic

Schematic - Texas Instruments OPAx596 Power Op Amps

Functional Block Diagram

Block Diagram - Texas Instruments OPAx596 Power Op Amps
Đã phát hành: 2024-11-14 | Đã cập nhật: 2026-03-31