Texas Instruments OPAx891 High-Speed Operational Amplifiers
Texas Instruments OPAx891 High-Speed Operational Amplifiers are ultra-low voltage noise, high-speed voltage feedback amplifiers. These op amps are an excellent choice for applications requiring low-voltage noise, including communications and imaging. The single-amplifier OPA891 and the dual-amplifier OPA2891 offer excellent AC performance with 140MHz bandwidth (G = 2), 105V/µs slew rate and 70ns settling time (0.1%). The OPAx891 are unity-gain stable with 180MHz bandwidth. The Texas Instruments OPAx891 amplifiers draw only 7.5mA supply current per channel and have a high drive capability of 200mA. With –100dBc of total harmonic distortion (THD) at f = 1MHz and very low noise of 0.95nV/√Hz, the OPAx891 are designed for applications requiring low noise and distortion, such as buffering analog-to-digital converters.Features
- Ultra-low 0.95nV/√Hz voltage noise
- High Speed
- 180MHz unity gain bandwidth
- 140MHz bandwidth [G = 2 (–1), –3dB]
- 105V/µs slew rate
- Very low distortion
- THD = –91dBc (f = 1MHz, RL = 150Ω)
- THD = –100dBc (f = 1MHz, RL = 1kΩ)
- THD+N = =137dBc (f = 1kHz, BW = 80kHz)
- Low 0.2-mV (typical) and 1mV (max) input offset voltage at 25°C
- 200mA output current drive (typical)
- Typical operation from ±4.5V to ±18V
- Offset nulling pins on the OPA891
Applications
- Low-noise, wide-band amplifier for industrial applications
- Voltage-controlled oscillators
- Active filters
- Video amplifiers
- Cable drivers
- Ultrasound Scanners
- Vector signal transceiver (VST)
- Professional audio mixer or control surface
- Professional microphones and wireless systems
- Professional speaker systems
- Professional audio amplifier
- Soundbar
- Turntable
- Professional video camera
- Guitar and other instrument amplifier
- Data acquisition (DAQ)
Functional Block Diagrams
Đã phát hành: 2024-03-18
| Đã cập nhật: 2024-08-28