Texas Instruments PCM1809EVM Evaluation Module
Texas Instruments PCM1809EVM Evaluation Module facilitates the testing of the capabilities of the PCM1809 ADC. The two-channel DC-coupled hardware-controlled high-performance audio ADC is designed for applications in voice-activated systems, professional microphones, audio conferencing, portable computing, communication, and entertainment applications.The TI PCM1809EVM Evaluation Module supplies convenient connections to the input, output, and hardware control pins.
Features
- Two-channel audio ADC
- High-performance audio ADC with 113dB dynamic range
- On-board microphones provided for voice recording testing
- Direct access to digital audio signals and control interface for simple end-system integration
Applications
- Smart speakers
- DVD recorders and players
- AV receivers
- Video conference systems
- IP network cameras
Layout
Đã phát hành: 2024-08-09
| Đã cập nhật: 2025-03-05