Texas Instruments PCM186xEVM Evaluation Modules

Texas Instruments PCM186xEVM Evaluation Modules are easy-to-use boards for a complete evaluation of the 4-channel PCM186x Analog-to-Digital Converters (ADCs). The USB-12X board that is included connects the evaluation module to the PC and provides 5V power. The Texas Instruments PCM186xEVM evaluation modules are controlled by the PurePath™ Console, which can load, run, and save scripts.

Features

  • Simple external 5V power connection or USB power from USB-I2X
  • All register programming can be done via USB through USB-I2X using PurePath Console
  • Headers and test points available
  • Digital audio can be streamed from included SPDIF optical connectors or through USB to PC
  • Onboard PCM9211 allows the evaluation module to receive and transmit digital audio via optical/SPDIF connectors
Đã phát hành: 2019-02-06 | Đã cập nhật: 2023-06-16