Texas Instruments PFC23338EVM-107 Evaluation Motherboard

Texas Instruments PFC23338EVM-107 Evaluation Motherboard is a Gallium nitride (GaN) based, 3.6kW, single-phase, continuous conduction mode (CCM) totem-pole bridgeless power factor correction (PFC) converter targeting an M-CRPS server power supply. This design includes e-meter functionality with 0.5% accuracy using AMCx306 as a current sensing device, eliminating the need for external power metering ICs. An alternative cost-optimized current sensing option using TMCS1133 is also provided in this design. The supply is designed to support a maximum input current of 16ARMS and peak power of 3.6kW. The power stage is followed by a baby boost converter, which helps to reduce the size of the bulk capacitor.

This design works with TI GaN half-bridge daughter cards (e.g., LMG3522EVM-042, LMG3422EVM-043, LMG3650EVM-113). LMG3522R030, LMG3422R030, and LMG3650R025 are 25mΩ to 30mΩ high-voltage GaN FETs with integrated drivers and protections that enable high efficiency and high power density. The F28003x C2000™ real-time microcontroller is used for all the advanced controls, including re-rush current limit, baby boost operation during AC dropout events, e-metering, and communication between PFC and house-keeping controller. In addition, the F28003x microcontroller has a built-in sigma-delta filter module to interface with the AMC1306 precision current sensing reinforced isolated modulator to achieve low total harmonic distortion (iTHD) and high measurement accuracy. The PFC operates at a switching frequency of 65kHz and achieves a peak efficiency of 98.93%.

Features

  • Integrated e-metering function with 0.5% accuracy
  • <10% iTHD at 0 to 10% load, <5% iTHD at 10% to 20% load, <3% iTHD at 20% to 50% load, <2% iTHD at 50% to 100% load
  • Peak efficiency of 98.93% at 230VAC
  • Smart re-rush current control when AC comes back from dropout meets M-CRPS re-rush current specifications
  • Included baby boost converter to extend holdup time and allow only a 720µF bulk cap
  • Two current sense options: isolated delta-sigma modulator (default) or Hall sensor
  • GaN optimized with driver integration
  • 3.6kW rated power targeting 73.5mm M-CRPS PSU

Applications

  • Rack and server PSU with 48V output
  • Server PSU with 12V output
  • Merchant telecom rectifiers
  • Industrial AC-DC
  • Single-phase online UPS

Kit Contents

  • PFC motherboard and PMP20306C (400V to 12V and 5V isolated output) included
  • GaN daughtercard and C2000 daughtercard are not included and must be ordered separately

Board Layout

Mechanical Drawing - Texas Instruments PFC23338EVM-107 Evaluation Motherboard
Đã phát hành: 2025-03-31 | Đã cập nhật: 2025-04-04