Texas Instruments PGA2500EVMV2 Evaluation Module

Texas Instruments PGA2500EVMV2 Evaluation Module is configured to evaluate the operation of the PGA2500 Preamplifier. The PGA2500 is a digitally controlled, analog microphone preamplifier designed for use as a front end for high-performance audio analog-to-digital (A/D) converters. The PGA2500 features include low noise, a wide dynamic range, and a differential signal path.

The TI PGA2500EVMV2 Evaluation Module offers gain and support functions controlled using an MSP430F5529 microcontroller and the PGA2500EVMV2 graphical user interface (GUI).

Features

  • Intuitive evaluation
  • Easy access to nodes with surface-mount test points
  • Reference voltage source flexibility
  • Convenient input and output filtering

Front & Back Layout

Texas Instruments PGA2500EVMV2 Evaluation Module
Đã phát hành: 2021-07-16 | Đã cập nhật: 2022-03-11