Texas Instruments PGA450Q1EVM-S Ultrasonic Sensor Evaluation Module

Texas Instruments PGA450Q1EVM-S Ultrasonic Sensor Evaluation Module (EVM) allows users to evaluate the operation and performance of the PGA450-Q1. The PGA450-Q1 is a system-on-chip analog IC that provides time-of-flight ultrasonic distance measurements. The small form factor layout of this module is equivalent to that of an end-product form factor. This small form factor allows users to easily integrate this PGA450-Q1 based sensor module in a real system without the need for additional prototypes. This means it is a fully assembled PCB design for real-world evaluation of the PGA450-Q1 ultrasonic IC, an ultrasonic transducer, and step-up transformer.

Texas Instruments PGA450Q1EVM Ultrasonic Sensor Signal Conditioner Evaluation Module features a PGA450-Q1 device which is a system on Chip (SOC) sensor interface IC for automotive ultrasonic sensors. It provides all signal conditioning and processing for the transducer echo signals. It also is used for calculating the distance between the transducer and objects. MCU and program memory allow for full configurability for the specific end application.

Features

  • Flexibility in transducer selection (40 kHz – 70 kHz)
  • SoC that is highly programmable with integrated 8051 core
  • Can be directly connected to a car battery with no wide input range LDO required
  • Integrated LIN2.1 master transceiver
  • Load dump protection
  • AEC Q-100
Đã phát hành: 2016-07-14 | Đã cập nhật: 2022-03-11