Texas Instruments PTH08T221W Power Module with TurboTrans

Texas Instruments PTH08T221W Power Module with TurboTrans™ represents the second generation of the popular PTH series power modules and includes a reduced footprint and improved features. This TI 16A rated non-isolated power module is optimized for use with all ceramic capacitors. The Texas Instruments PTH08T221W features 4.5V to 14V input voltage and a wide-output voltage adjust (0.69V to 5.5V). The TurboTrans feature of this TI power module optimizes the transient response of the regulator while simultaneously reducing the number of external output capacitors required to meet a target voltage deviation specification.

Features

  • Up to 16A Output Current
  • 4.5V to 14V Input Voltage
  • Wide-Output Voltage Adjust(0.69V to 5.5V)
  • ±1.5% Total Output Voltage Variation
  • Efficiencies up to 96%
  • Output Overcurrent Protection
  • (Non-latching, Auto-Reset)
  • -40°C to 85°C Operating Temperature
  • Safety Agency Approvals
    • UL/IEC/CSA-C22.2 60950-1
  • Prebias Startup
  • On/Off Inhibit
  • Differential Output Voltage Remote Sense
  • Adjustable Undervoltage Lockout
  • Ceramic Capacitor Version (PTH08T221W)
  • POLA™ Compatible
  • TurboTrans™ Technology
  • Designed to meet Ultra-Fast Transient
  • Requirements up to 300A/µs
  • SmartSync Technology
  • Auto-Track™ Sequencing

Applications

  • Complex Multi-Voltage Systems
  • Microprocessors
  • Bus Drivers
Đã phát hành: 2010-01-15 | Đã cập nhật: 2022-03-11