Texas Instruments REF20xx Dual Output Voltage References
Texas Instruments REF20xx Dual Output Voltage References provide a reference voltage (VREF) for the Analog-to-Digital (ADC) and a second highly-accurate voltage (VBIAS). This reference voltage can be used to bias the input bipolar signals. The REF20xx voltage references offer good temperature drift (8 ppm/°C, max) and initial accuracy (0.05%) on both the VREF and VBIAS outputs while operating at a quiescent-current <430μA. These VREF and VBIAS outputs track each other with a precision of 6 ppm/°C (max) across the temperature range of -40°C to 85°C range. The REF20xx voltage references feature low drift, low-power, low dropout voltage, low quiescent current, high-output current, good temperature drift performance, and improved corrosion resistance. These voltage references are ideal for Digital Signal Processing (DSP), current sensing, medical equipment, single-supply system, and data acquisition system.Features
- Two outputs VREF and VREF/2, for convenient use in single-supply systems
- Excellent temperature drift performance:
- 8 ppm/°C (max) from -40°C to 125°C
- ±0.05% (max) high initial accuracy
- VREF and VBIAS tracking over temperature:
- 6 ppm/°C (max) from -40°C to 85°C
- 7 ppm/°C (max) from -40°C to 125°C
- 10mV low dropout voltage
- ±20mA high output current
- 360μA low quiescent current
- 3 ppm/V line regulation
- 8 ppm/mA load regulation
- SOT23-5 microsize package
Applications
- Digital Signal Processing (DSP)
- Power inverters
- Motor controls
- Current sensing
- Medical equipment
- Industrial process controls
- Data acquisition systems
- Single-supply systems
Block Diagram
Đã phát hành: 2018-07-12
| Đã cập nhật: 2022-12-07