Texas Instruments REF2125 Series Voltage Reference

Texas Instruments REF2125 Series Voltage Reference is a low-temperature drift (6ppm/°C), low-power, high-precision CMOS voltage reference. This device features ±0.05% initial accuracy and low operating current with a power consumption of less than 95µA. The REF2125 also offers a very low output noise of 5µVpp/V, enabling it to maintain high signal integrity with high-resolution data converters and noise-critical systems. Stability and system reliability are further improved by the low output-voltage hysteresis of the device and low long-term output voltage drift. Furthermore, the small size and low operating current of the Texas Instruments REF2125 make it ideal for portable and battery-powered applications.

Features

  • ±0.05% (maximum) initial accuracy 
  • 6ppm/°C (maximum) temperature coefficient 
  • −40°C to +125°C operating temperature range 
  • ±10mA output current 
  • 95µA (maximum) low quiescent current 
  • 12V wide input voltage 
  • 5µVpp/V output 1/f noise (0.1Hz to 10Hz) 
  • Excellent long-term stability 30ppm/1000hrs
  • 5-pin SOT-23 small footprint package

Applications

  • Precision data acquisition systems
  • Power monitoring
  • PLC analog I/O modules
  • Industrial instrumentation
  • Field transmitters
  • Test equipment
  • 4 - 20mA loop sensors
  • LCR meters

Functional Block Diagram

Block Diagram - Texas Instruments REF2125 Series Voltage Reference
Đã phát hành: 2018-05-08 | Đã cập nhật: 2022-12-29