Texas Instruments REF35 Voltage Reference Evaluation Module
Texas Instruments REF35 Voltage Reference Evaluation Module (EVM) is a platform for developing the REF35 ultra-low-power voltage reference. REF35 has a 10ppm/°C (max) temperature drift and is used primarily as a precision voltage reference for low-power data converters. The REF35EVM features a user-selectable wide VIN input that uses a TPS7B8150 linear regulator, allowing the user to widen the input range to 40V if so desired. The VIN header can be connected to an external power supply to provide power. All of the Texas Instruments REF35 input and output pins are accessible for external connection via test headers.Features
- Intuitive board design
- Clear labeling
- Features description onboard
- Convenient probing locations
- Adjustable selection of voltage source and load point
Board Layout
Đã phát hành: 2022-04-21
| Đã cập nhật: 2022-10-11