Features
- Exceptional flexibility - Multiple packaging options, frequency synchronization, adjustable current limit, precision enable, soft start
- Versatile portfolio - both buck and boost solutions
- Ease of Use - Internal compensation, low BOM count, Pin-to-Pin compatibility
SIMPLE SWITCHER Regulators / Controllers Selection Grid
SIMPLE SWITCHER LMR Nano Regulators
The most recent to the voltage regulator family is the tiny SIMPLE SWITCHER LMR Nano Regulator series, the next generation of the highly popular SIMPLE SWITCHER voltage regulators for output currents up to 2A. The SIMPLE SWITCHER Nano Regulators combine ease of use and high performance in a tiny solution size. The nano module package boasts a small 2.5mm x 3mm x 1.2mm size, making it a small 1A DC/DC solution in the market.
Features
- LMR1/6 Nano Regulators
- Non-Synchronous buck, boost
- LLP and SOT-23 packages
- 2.9mm x 2.86mm dimensions
- LMR2 Nano Regulators
- Synchronous buck
- micro SMD package
- 2.45mm x 3.3mm dimensions
- LMR7 Nano Regulators
- Negative output
- micro SMD package
- 2.45mm x 3.3mm dimensions
SIMPLE SWITCHER NANO Module & Regulator Selection Grid
Đã phát hành: 2019-10-18
| Đã cập nhật: 2024-01-05