Texas Instruments SM320F2812-HT 32-bit Digital Signal Processor

Texas Instruments SM320F2812-HT 32-bit High Temperature Digital Signal Processor (DSP) is a highly integrated, high-performance solution for demanding control applications. TI SM320F2812-HT functions in the extreme temperature range (-55°C/220°C) for use in harsh environments. This TI DSP features a high-performance 32-bit CPU and three 32-bit CPU timers. SM320F2812-HT is part of the C28xE DSP generation.

Features

  • High‐Performance 32 Bit CPU
  • Available in Extreme (-55°C/220°C) Temperature Range
  • On‐Chip Memory
  • Clock and System Control
  • Three 32 Bit CPU Timers

Applications

  • Down-hole drilling
  • High temperature
  • Vibration analysis
  • Pressure sensors
  • Acoustics
  • LED Lighting

Videos

Đã phát hành: 2012-07-31 | Đã cập nhật: 2025-11-20