Texas Instruments SN74AC02-Q1 Quadruple 2-Input NOR Gates
Texas Instruments SN74AC02-Q1 Quadruple 2-Input NOR Gates contains four independent 2-input NOR gates. Each gate performs the Boolean function of Y = /A+/B. These devices have a wide operating range of 1.5V to 6V and include inputs that accept voltages up to 6V. The Texas Instruments SN74AC02-Q1 has a continuous ±24mA output drive at 5V and supports up to ±75mA output drive at 5V in short bursts.Features
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1 of -40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Available in a wettable flank QFN package
- Wide operating range of 1.5V to 6V
- Inputs accept voltages up to 6V
- Continuous ±24mA output drive at 5V
- Supports up to ±75mA output drive at 5V in short bursts
- Drives 50Ω transmission lines
- Maximum tpd of 7ns at 5V, 50pF load
Applications
- Alarm or tamper detect circuit
- S-R latch
Additional Resources
- Application Note: Designing With Logic
- Application Note: Implications of Slow or Floating CMOS Inputs
- Application Note: Understanding and Interpreting Standard-Logic Data Sheets
- Application Note: Using High Speed CMOS and Advanced CMOS in Systems With Multiple Vcc
- Selection Guide: Logic Guide
- User Guide: LOGIC Pocket Data Book
Logic Diagram & Function Table
Đã phát hành: 2025-07-08
| Đã cập nhật: 2025-07-17