Texas Instruments SN74AC08/SN74AC08-Q1 Quad 2-Input Pos-AND Gates

Texas Instruments SN74AC08/SN74AC08-Q1 Quad 2-Input Positive-AND Gates perform the Boolean function Y = A • B in positive logic. These devices have a 2V to 6V supply voltage and an -40C to 85C operating temperature. The Texas Instruments SN74AC08-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 2V to 6V VCC operation
  • Inputs accept voltages up to 6V
  • Max tpd of 7.5ns at 5V

Applications

  • Digital logic circuits
  • LED driving
  • Digital signal processing
  • Control and automation
  • Alternative line driver

Functional Block Diagram

Block Diagram - Texas Instruments SN74AC08/SN74AC08-Q1 Quad 2-Input Pos-AND Gates
Đã phát hành: 2025-04-30 | Đã cập nhật: 2025-07-31