Texas Instruments SN74AC10-Q1 Automotive 3-Input NAND Gates
Texas Instruments SN74AC10-Q1 Automotive 3-Input NAND Gates are high-performance, automotive-qualified logic ICs with three independent 3-input NAND gates. These NAND gates are designed for robust operation in harsh environments and support a wide voltage range and high output drive capabilities. The SN74AC10-Q1 gates operate at a 1.5V to 6V supply voltage range, up to 6V input accepts voltage, and continuous ±24mA output drive at 5V. These NAND gates support up to ±75mA output drive at 5V in short bursts and drive 50Ω transmission lines. The SN74AC10-Q1 devices are AEC-Q100 qualified for automotive applications. These NAND gates are available in a wettable flank QFN package and are ideal for an alarm/tamper detect circuit and an S-R latch.Features
- AEC-Q100 qualified for automotive applications:
- -40°C to 125°C device temperature grade 1
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Available in a wettable flank QFN package
- Wide operating range of 1.5V to 6V
- Inputs accept voltages up to 6V
- Continuous ±24mA output drive at 5V
- Supports up to ±75mA output drive at 5V in short bursts
- Drives 50Ω transmission lines
- Maximum tpd of 8.5ns at 5V, 50pF load
Applications
- Alarm/tamper detect circuit
- S-R latch
Typical Application Block Diagram
Typical Characteristics Curve
Dimension Diagram
Đã phát hành: 2025-09-17
| Đã cập nhật: 2025-09-25