Texas Instruments SN74AC126/SN74AC126-Q1 Quad Non-Inverting Buffers
Texas Instruments SN74AC126/SN74AC126-Q1 Quad Non-Inverting Buffers contain four independent buffers with 3-state outputs and Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. These devices have a wide operating range of 1.5V to 6V and have inputs that accept voltages up to 6V. The Texas Instruments SN74AC126-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Wide operating range of 1.5V to 6V
- Inputs accept voltages up to 6V
- Continuous ±24mA output drive at 5V
- Supports up to ±75mA output drive at 5V in short bursts
- Drives 50Ω transmission lines
- Maximum tpd of 6.6ns at 5V, 50pF load
Applications
- Drive an indicator LED
- Redrive a digital signal
- Drive a transmission line
- Hold a signal during controller reset
Datasheets
Functional Block Diagram
Đã phát hành: 2025-09-26
| Đã cập nhật: 2025-10-08