Texas Instruments SN74ACT00/SN74ACT00-Q1 Quad 2-Input NAND Gates

Texas Instruments SN74ACT00/SN74ACT00-Q1 Quad 2-Input NAND Gates contain four independent 2-input NAND gates. In positive logic, each gate performs the Boolean function of Y = A•B or Y = A+B. These devices have a supply voltage range (VCC) of 4.5V to 5.5V, and the inputs accept voltages up to 5.5V. The Texas Instruments SN74ACT00-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 4.5V to 5.5V VCC operation
  • Inputs accept voltages up to 5.5V
  • Maximum tpd of 8ns at 5V
  • Inputs are TTL-voltage compatible

Applications

  • General logic applications
  • Automotive applications
  • Logic gates
  • Applications utilizing TTL-compatible inputs
  • High-speed digital systems
  • Over-voltage tolerant inputs

Functional Block Diagram

Block Diagram - Texas Instruments SN74ACT00/SN74ACT00-Q1 Quad 2-Input NAND Gates
Đã phát hành: 2025-06-10 | Đã cập nhật: 2025-06-26