Texas Instruments SN74ACT04/SN74ACT04-Q1 Hex Inverter

Texas Instruments SN74ACT04/SN74ACT04-Q1 Hex Inverter with TTL-compatible inputs supports up to ±75mA output drive at 5V in short bursts. This inverter features a continuous ±24mA output drive at 5V and drives 50Ω transmission lines. The SN74ACT04/SN74ACT04-Q1 inverter operates within the 4.5V to 5.5V voltage range. This inverter is available in a wettable flank QFN package. The SN74ACT04-Q1 inverter is AEC-Q100 qualified for automotive applications. This inverter is used to invert a digital signal, drive an indicator LED, and synchronize inverted clock inputs.

Features

  • TTL-compatible inputs
  • Supports up to ±75mA output drive at 5V in short bursts
  • Drives 50Ω transmission lines
  • AEC-Q100 qualified for automotive applications (SN74ACT04-Q1)
    • Device temperature grade 1: -40°C to 125°C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Available in wettable flank QFN package
  • 4.5V to 5.5V operating voltage range
  • Continuous ±24mA output drive at 5V
  • Fast operation with a maximum delay of 5.9ns

Applications

  • Invert a digital signal
  • Drive an indicator LED
  • Synchronize inverted clock inputs

Application Block Diagram

Block Diagram - Texas Instruments SN74ACT04/SN74ACT04-Q1 Hex Inverter
Đã phát hành: 2024-12-23 | Đã cập nhật: 2025-05-09