Texas Instruments SN74ACT245/SN74ACT245-Q1 Octal Bus Transceivers

Texas Instruments SN74ACT245/SN74ACT245-Q1 Octal Bus Transceivers are for asynchronous two-way communication between data buses. The control-function implementation minimizes the external timing requirements. When the output-enable (OE) is low, the device passes non-inverted data from the A bus to the B bus or from the B bus to the A bus. This feature depends upon the logic level at the direction-control (DIR) input. A high-on device is needed so that the buses are effectively isolated. The Texas Instruments SN74ACT245-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • VCC operation of 4.5V to 5.5V
  • Inputs accept voltages to 5.5V
  • Max tpd of 8ns at 5V
  • Inputs are TTL-voltage compatible

Applications

  • Pro audio
  • Video and signage
  • Appliances
  • Factory automation and control

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments SN74ACT245/SN74ACT245-Q1 Octal Bus Transceivers
Đã phát hành: 2024-04-26 | Đã cập nhật: 2025-06-06