Texas Instruments SN74ACT32/SN74ACT32-Q1 2-Input Positive-OR Gates

Texas Instruments SN74ACT32/SN74ACT32-Q1 Quad 2-Input Positive-OR Gates are quadruple 2-input positive-OR gates. In positive logic, the devices perform the Boolean function Y = A + B or Y = A × B. These devices are available in a wettable flank QFN package and have an operating range of 4.5V to 5.5V. The SN74ACT32/SN74ACT32-Q1 has a continuous ±24mA output drive at 5V and supports up to ±75mA output drive at 5V in short bursts. The Texas Instruments SN74ACT32-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 4.5V to 5.5V VCC operation
  • Inputs accept voltages up to 5.5V
  • Maximum tpd of 10ns at 5V
  • Inputs are TTL-voltage compatible

Applications

  • Combining error signals
  • Combining active-low enable signals
  • Driving 50Ω transmission lines
  • General logic functions
  • Interfacing different logic families

Videos

Functional Block Diagram

Block Diagram - Texas Instruments SN74ACT32/SN74ACT32-Q1 2-Input Positive-OR Gates
Đã phát hành: 2025-06-11 | Đã cập nhật: 2025-06-18