Texas Instruments SN74ACT573/SN74ACT573-Q1 Octal D-Type Latches

Texas Instruments SN74ACT573/SN74ACT573-Q1 Octal D-Type Transparent Latches feature 3-state outputs designed specifically for driving relatively low-impedance or highly capacitive loads. The devices are particularly suitable for implementing I/O ports, buffer registers, bus drivers, and working registers. The Texas Instruments SN74ACT573-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operation of 4.5V to 5.5V VCC
  • Inputs accept voltages to 5.5V
  • Maximum t pd of 9.5ns at 5V
  • Inputs are TTL-voltage compatible

Applications

  • Parallel data storage
  • Digital bus buffer

Functional Block Diagram

Block Diagram - Texas Instruments SN74ACT573/SN74ACT573-Q1 Octal D-Type Latches
Đã phát hành: 2024-03-01 | Đã cập nhật: 2025-05-06