Texas Instruments SN74AHC02/SN74AHC02-Q1 Quad 2-Input NOR Gates
Texas Instruments SN74AHC02/SN74AHC02-Q1 Quad 2-Input NOR Gates has an operating range of 2V to 5.5V. In positive logic, these devices perform the Boolean function Y = A • B or Y = A + B. Devices are available in various packages (SOIC-14, SSOP-14, TVSOP-14, PDIP-14, SOP-14, VQFN-14, and WQFN-14). The Texas Instruments SN74AHC02-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operating range of 2V to 5.5V
- Latch-up performance exceeds 250mA per JESD 17
Functional Block Diagram
Đã phát hành: 2023-08-07
| Đã cập nhật: 2025-07-31