Texas Instruments SN74AHC1G08/SN74AHC1G08-Q1 2-Input Pos-AND Gate
Texas Instruments SN74AHC1G08/SN74AHC1G08-Q1 Single 2-Input Positive-AND Gate performs the Boolean function Y = A • B or Y = A + B in positive logic. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include barcode scanners, cable solutions, e-books, embedded PCs, field transmitters, fingerprint biometrics, and many more. The SN74AHC1G08-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operating range 2V to 5.5V
- Maximum tpd of 7ns at 5V
- Low power consumption, 10µA maximum ICC
- ±8mA Output drive at 5V
- Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time
- Latch-up performance exceeds 250mA per JESD 17
- ESD Protection exceeds JESD 22
- 2000V Human body model (A114-A)
- 200V Machine model (A115-A)
- 1000V Charged-device model (C101)
Applications
- Barcode scanners
- Cable solutions
- E-Books
- Embedded PCs
- Field transmitter: temperature or pressure sensors
- Fingerprint biometrics
- HVAC: Heating, Ventilating, and Air Conditioning
- Network-Attached Storage (NAS)
- Server motherboard and PSU
- Software Defined Radios (SDR)
- High Definition (HDTV), LCD, and digital
- Video communications systems
- Wireless data access cards, headsets, keyboards, mice, and LAN cards
Datasheets
Logic Diagram
Đã phát hành: 2018-10-23
| Đã cập nhật: 2025-09-29