Texas Instruments SN74AHC1G14/SN74AHC1G14-Q1 Inverter Gate
Texas Instruments SN74AHC1G14/SN74AHC1G14-Q1 Inverter Gate performs the Boolean function Y = A in positive logic. The device functions as an independent inverter gate, but because of the Schmitt action, gates may have different input threshold levels for positive (VT+) and negative-going (VT−) signals. Typical applications include barcode scanners, cable solutions, e-books, embedded PCs, field transmitters, fingerprint biometrics, and many more. The Texas Instruments SN74AHC1G14-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operating range 2V to 5.5V
- Maximum tpd of 10ns at 5V
- Low power consumption, 10µA max ICC
- ±8mA Output drive at 5V
- Latch-up performance exceeds 250mA per JESD 17
Applications
- Barcode scanners
- Cable solutions
- E-Books
- Embedded PCs
- Field transmitter: temperature or pressure sensors
- Fingerprint biometrics
- HVAC: Heating, ventilating, and air conditioning
- Network-Attached Storage (NAS)
- Server motherboard and PSU
- Software Defined Radios (SDR)
- High Definition (HDTV), LCD, and digital
- Video communications systems
- Wireless data access cards, headsets, keyboards, mice, and LAN cards
Datasheets
Logic Diagram
Đã phát hành: 2018-10-24
| Đã cập nhật: 2024-01-16