Texas Instruments SN74AHC1G32/SN74AHC1G32-Q1 Positive-OR Gate

Texas Instruments SN74AHC1G32/SN74AHC1G32-Q1 Single 2-Input Positive-OR Gate performs the Boolean function Y = A + B or Y = A\ + B\ in positive logic. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include AV receivers, portable audio docks, Blu-Ray players, home theaters, MP3 players and recorders, and many more. The Texas Instruments SN74AHC1G32-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operating range of 2V to 5.5V
  • Max tpd of 6.5ns at 5V
  • Low power consumption, 10µA max ICC
  • ±8mA Output drive at 5V
  • Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time
  • Latch-up performance exceeds 250mA Per JESD 17

Applications

  • AV Receivers
  • Portable audio docks
  • Blu-ray players and home theaters
  • MP3 Players and recorders
  • Personal Digital Assistants (PDAs)
  • Power
    • Telecom and server AC-DC supply
    • Single controllers
      • Analog
      • Digital
  • Client and Enterprise Solid State Drives (SSDs)
  • LCD and digital TVs and High-Definition TVs (HDTVs)
  • Enterprise tablets
  • Video analytics servers
  • Wireless headsets, keyboards, and mice

Logic Diagram

Block Diagram - Texas Instruments SN74AHC1G32/SN74AHC1G32-Q1 Positive-OR Gate
Đã phát hành: 2018-10-24 | Đã cập nhật: 2025-05-13