Texas Instruments SN74AHCT1G08/SN74AHCT1G08-Q1 2-Input Pos-AND Gate
Texas Instruments SN74AHCT1G08/SN74AHCT1G08-Q1 Single 2-Input Positive-AND Gate performs the Boolean function Y = A • B or Y = A + B in positive logic. These devices have an operating voltage range of 4.5V to 5.5V and a low power consumption of 10µA. The low ICC current allows this device to be used in power-sensitive or battery-powered applications. The SN74AHCT1G08-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 4.5V to 5.5V Operating range
- Maximum tpd of 7.1ns at 5V
- Low power consumption maximum ICC of 10µA
- ±8mA Output drive at 5V
- Inputs are TTL-voltage compatible
- Latch-up performance exceeds 250mA per JESD 17
Applications
- TV, set-top box, and audio
- Wireless infrastructure
- Factory automation and control
- PC and notebooks
- Building automation
- Grid infrastructure
- Medical, healthcare, and fitness
- Printers
- Test and measurement
- EPOS (Electronic Point of Sale)
- Telecom infrastructure
- Projectors
Logic Diagram
Đã phát hành: 2018-10-25
| Đã cập nhật: 2025-05-12