Texas Instruments SN74AHCT244/SN74AHCT244-Q1 Octal Buffer/Drivers

Texas Instruments SN74AHC244/SN74AHC244-Q1 Octal Buffers/Drivers enhance the performance and density of 3-state memory-address drivers, clock drivers, and bus-oriented receivers and transmitters. The TI SN74AHC244/SN74AHC244-Q1 includes one inverter gate and executes the Boolean function Y = A. The SN74AHC244-Q1 is AEC-Q100 qualified for automotive applications.

Features

  • Qualified for automotive applications
  • ESD protection exceeds 1000V per MIL-STD-883, method 3015
  • EPIC™ (enhanced-performance implanted CMOS) process
  • Inputs are TTL-voltage compatible

Applications

  • Enable or disable a digital signal
  • Eliminate slow or noisy input signals
  • Hold a signal during controller reset
  • Debounce a switch

Logic Diagram (Positive Logic)

Location Circuit - Texas Instruments SN74AHCT244/SN74AHCT244-Q1 Octal Buffer/Drivers
Đã phát hành: 2025-08-21 | Đã cập nhật: 2025-09-01