Texas Instruments SN74AHCT7541-Q1 Octal Buffers
Texas Instruments SN74AHCT7541-Q1 Octal Buffers feature 3-state outputs and Schmitt-trigger inputs. The SN74AHC9541-Q1 has a 2V to 5.5V supply voltage operating range and is available in a wettable-flank QFN package. The SN74AHCT7541-Q1 Octal Buffers are ideal for driving indicator LEDs and level shifting using open-drain outputs.
The TI SN74AHCT7541-Q1 is AEC-Q100 qualified for automotive applications.
Features
- AEC-Q1 00 qualified for automotive applications:
- Device temperature grade 1: -40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Available in a wettable flank QFN package
- Supply operating range 2V to 5.5V
- Low delay, 11.2ns at 5V, 50pF
- Latch-up performance exceeds 100mA per JESD 17
Applications
- Drive an indicator LED
- Level-shift using open-drain outputs
Functional Block Diagram
Clamp Diode Structure
Đã phát hành: 2026-02-17
| Đã cập nhật: 2026-02-23