Texas Instruments SN74AS21 Dual 4-Input Positive-AND Gates

Texas Instruments SN74AS21/SN74ALS21 Dual 4-Input Positive-AND Gates perform the Boolean function Y = A + B + C + D in positive logic. These devices contain two independent 4-input positive-AND gates. These devices have an operating voltage range of 4.5V to 5.5V and a low power consumption of 20μA. The SN74ALS21A and SN74AS21 are characterized for operation from 0°C to 70°C.

Features

  • Package options
    • Plastic small-outline (D) packages
    • Standard plastic (N) 300-mil DIPs

Logic Diagram

Block Diagram - Texas Instruments SN74AS21 Dual 4-Input Positive-AND Gates
Đã phát hành: 2018-10-26 | Đã cập nhật: 2024-02-16