Texas Instruments SN74AVC4T234 4-Bit Dual-Supply Bus Transceiver

Texas Instruments SN74AVC4T234 4-Bit Dual-Supply Bus Transceiver uses two separate configurable power-supply rails to enable asynchronous communication between B-port inputs and A-port inputs. The A port is designed to track VCCA, while the B port is designed to track VCCB. Both VCCA and VCCB are configurable from 0.9V to 3.6V. SN74AVC4T234 ensures both a very low static and dynamic power consumption across the entire VCC range of 0.9V to 3.6V, resulting in increased battery life. The Texas Instruments SN74AVC4T234 Dual-Supply Bus Transceiver also maintains excellent signal integrity and is fully specified for partial-power-down applications using Ioff.

Features

  • Wide Operating VCC Range of 0.9V to 3.6V
  • 3.6V I/O Tolerant to Support Mixed-Mode Signal Operation
  • Max tpd of 3.7ns at 3.3V
  • Balanced propagation delays: tPLH = tPHL
  • Low Static-Power Consumption, 5µA Max ICC
  • Input-Disable Feature Allows Floating Input Conditions
  • ±3mA Output Drive at 1.8V
  • 26Ω series resistor on A-side outputs
  • Ioff Supports Partial Power-Down-Mode Operation
  • Input Hysteresis Allows Slow Input Transition and Better Switching Noise Immunity at Input
  • Maximum Data Rates
    • 380Mbps (1.8V to 3.3V Translation)
    • 200Mbps (< 1.8V to 3.3V Translation)
    • 200Mbps (Translate to 2.5V or 1.8V)
    • 150Mbps (Translate to 1.5V)
    • 100Mbps (Translate to 1.2V)
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22
    • 2000V Human-Body Model (A114-A)
    • 500V Charged-Device Model (C101)

Applications

  • Personal electronics
  • Industrial
  • Enterprise
  • Telecom

Functional Block Diagram

Application Circuit Diagram - Texas Instruments SN74AVC4T234 4-Bit Dual-Supply Bus Transceiver
Đã phát hành: 2012-01-30 | Đã cập nhật: 2025-07-03