Texas Instruments SN74HCS09/SN74HCS09-Q1 Quadruple 2-Input AND Gate
Texas Instruments SN74HCS09/SN74HCS09-Q1 Quadruple 2-Input AND Gate contains four independent 2-input AND gates with open-drain outputs and Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B in positive logic. The Texas Instruments SN74HCS09-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 5V
- –40°C to +125°C, TA extended ambient temperature range
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
Applications
- Combining power good signals
- Enable digital signals
Datasheets
Functional Block Diagram
Đã phát hành: 2020-08-10
| Đã cập nhật: 2024-08-01