Texas Instruments SN74HCS151/SN74HCS151-Q1 8-to-1 Multiplexers

Texas Instruments SN74HCS151/SN74HCS151-Q1 8-to-1 Multiplexers contain full binary decoding to select one of eight data sources and complementary outputs. The strobe (G) input must be at a low logic level to enable the inputs. A high level at the strobe terminal forces the W output to be high and the Y output to be low. The Texas Instruments SN74HCS151-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 2V to 6V wide operating voltage range
  • Schmitt-trigger inputs allow for slow or noisy input signals
  • ±7.8mA output drive at 6V
  • -40°C to +125°C, TA extended ambient temperature range
  • Low power consumption
    • Typical ICC of 100nA
    • Typical input leakage current of ±100nA

Applications

  • Data selection
  • Multiplexing

Functional Block Diagram

Block Diagram - Texas Instruments SN74HCS151/SN74HCS151-Q1 8-to-1 Multiplexers
Đã phát hành: 2020-12-08 | Đã cập nhật: 2024-10-11