Texas Instruments SN74HCS157/SN74HCS157-Q1 2-to-1 Multiplexers
Texas Instruments SN74HCS157/SN74HCS157-Q1 2-to-1 Multiplexers contain four data selectors/multiplexers to select one of two data sources. All channels are controlled by the same address select (A/B) and strobe (G) input. A high level at the strobe terminal forces all outputs low. The Texas Instruments SN74HCS157-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 6V
- –40°C to +125°C, TA extended ambient temperature range
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
Applications
- Data selection
- Multiplexing
Datasheets
Functional Block Diagram
Đã phát hành: 2020-12-08
| Đã cập nhật: 2025-05-05