Texas Instruments SN74HCS174/SN74HCS174-Q1 Hex D-Type Flip-Flops
Texas Instruments SN74HCS174/SN74HCS174-Q1 Automotive Hex D-Type Flip-Flops with Clear and Schmitt-Trigger Inputs has six positive-edge triggered D-type flip-flops with shared clock (CLK) and clear (CLR) inputs. The SN74HCS174/SN74HCS174-Q1 features a device temperature of -40°C to +125°C, low power consumption, and a 2V to 6V wide operating voltage range.The Texas Instruments SN74HCS174/SN74HCS174-Q1 Hex D-Type Flip-Flops are available in the 5.00mm x 4.40mm TSSOP-16 and 9.90mm x 3.90mm SOIC-16 package. The SN74HCS174-Q1 devices are AEC-Q100 qualified for automotive applications.
Features
- 2V to 6V wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 6V
- –40°C to +125°C, TA extended ambient temperature range
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
Applications
- Parallel data synchronization
- Parallel data storage
- Shift register
- Pattern generators
Datasheets
Circuit Diagram
Benefits of Schmitt-trigger inputs chart
Đã phát hành: 2020-09-16
| Đã cập nhật: 2024-08-21