Texas Instruments SN74HCS20/SN74HCS20-Q1 Dual 4-Input NAND Gate
Texas Instruments SN74HCS20/SN74HCS20-Q1 Dual 4-Input NAND Gate contains two independent 4-input NAND gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B ● C ● D in positive logic. The Texas Instruments SN74HCS20-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V wide operating voltage range
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 5V
- Extended ambient temperature range of -40°C to +125°C, TA
Applications
- Alarm/tamper detect circuit
- S-R latch
Datasheets
Functional Block Diagram
Đã phát hành: 2020-06-01
| Đã cập nhật: 2025-05-07