Texas Instruments SN74HCS240/SN74HCS240-Q1 Buffers & Drivers
Texas Instruments SN74HCS240/SN74HCS240-Q1 Octal Buffers and Line Drivers contain eight independent inverting line drivers with 3-state outputs and Schmitt-trigger inputs. Each channel performs the Boolean function Y = A in positive logic. The channels are grouped in sets of four, with one OE pin controlling each set. The outputs of the Texas Instruments SN74HCS240 can be put into a hi-Z state by applying a high on the associated OE pin.Features
- 2V to 6V wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 6V
- –40°C to +125°C, TA extended ambient temperature range
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
Applications
- Enable or disable a digital signal
- Eliminate slow or noisy input signals
- Hold a signal during controller reset
- Debounce a switch
Functional Block Diagram
Datasheets
Đã phát hành: 2022-03-16
| Đã cập nhật: 2025-02-21