Texas Instruments SN74HCS245/SN74HCS245-Q1 Octal Bus Transceivers

Texas Instruments SN74HCS245/SN74HCS245-Q1 Octal Bus Transceivers provide 3-state outputs and Schmitt-trigger inputs. The Schmitt-trigger inputs allow for slow or noisy input signals. The SN74HCS245/SN74HCS245-Q1 implements eight channels controlled by the direction (DIR) pin and output-enable (OE) pin. The devices feature a wide operating voltage range of 2V to 6V.

The TI SN74HCS245/SN74HCS245-Q1 Octal Bus Transceivers are available in a 20-VQFN or wettable flank QFN (WRKS) package with an extended ambient temperature range of –40°C to +125°C.

Features

  • AEC-Q100 qualified for automotive applications (SN74HCS245-Q1):
    • Device temperature grade 1 of –40°C to +125°C, TA
    • Device HBM ESD Classification Level 2
    • Device CDM ESD Classification Level C6
  • Available in wettable flank QFN (WRKS) package (SN74HCS245-Q1)
  • 2V to 6V Wide operating voltage range
  • Schmitt-trigger inputs allow for slow or noisy input signals
  • Low power consumption
    • Typical ICC of 100 nA
    • Typical input leakage current of ±100nA
  • ±7.8mA output drive at 6V

Applications

  • Enable or disable a digital signal
  • Eliminate slow or noisy input signals
  • Hold a signal during controller reset
  • Debounce a switch

Benefits of Schmitt-Trigger Inputs

Texas Instruments SN74HCS245/SN74HCS245-Q1 Octal Bus Transceivers

Functional Block Diagram

Block Diagram - Texas Instruments SN74HCS245/SN74HCS245-Q1 Octal Bus Transceivers
Đã phát hành: 2022-04-05 | Đã cập nhật: 2023-02-01