Texas Instruments SN74HCS266/SN74HCS266-Q1 Quad 2-Input XNOR Gate
Texas Instruments SN74HCS266/SN74HCS266-Q1 Quadruple 2-Input Exclusive-NOR Gate contains four independent 2-input XNOR gates with open-drain outputs and Schmitt-trigger inputs. Each gate performs the Boolean function Y = A B in positive logic. The Texas Instruments SN74HCS266-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- ±7.8mA output drive at 6V
- –40°C to +125°C, TA extended ambient temperature range
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
Applications
- Detect phase differences in input signals
- Create a selectable inverter/buffer
Datasheets
Functional Block Diagram
Đã phát hành: 2020-08-11
| Đã cập nhật: 2024-08-02