Texas Instruments SN74HCS27/SN74HCS27-Q1 3-Input NOR Gates
Texas Instruments SN74HCS27/SN74HCS27-Q1 Triple 3-Input NOR Gates with Schmitt-trigger inputs feature a 2V to 6V wide operating voltage range and a low power current of ±100nA. Each gate performs the Boolean function Y = A + B + C in positive logic. The Texas Instruments SN74HCS27-Q1 Automotive NOR Gates are AEC-Q100 qualified for automotive applications.Features
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1 (–40°C to +125°C, TA)
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C6
- 2V to 6V wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
- ±7.8mA output drive at 5V
Applications
- Alarm/tamper detect circuit
- S-R latch
Datasheets
Benefits of Schmitt-Trigger Inputs
Block Diagram
Đã phát hành: 2019-10-17
| Đã cập nhật: 2024-01-03