Texas Instruments SN74HCS273/SN74HCS273-Q1 Octal D-Type Flip-Flops

Texas Instruments SN74HCS273/SN74HCS273-Q1 Octal D-Type Flip-Flops are octal positive-edge-triggered D-type flip-flops with Schmitt-trigger inputs, shared direct active low clear (CLR) input, and clock (CLK). The Texas Instruments SN74HCS273-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 2V to 6V wide operating voltage range
  • Schmitt-trigger inputs allow for slow or noisy input signals
  • Low power consumption
  • Typical ICC of 100nA
  • Typical input leakage current of ±100nA
  • ±7.8mA output drive at 6V
  • –40°C to +125°C, TA extended ambient temperature range

Applications

  • Synchronize data to clock
  • Simple memory - 8 bits

Functional Block Diagram

Block Diagram - Texas Instruments SN74HCS273/SN74HCS273-Q1 Octal D-Type Flip-Flops
Đã phát hành: 2021-07-02 | Đã cập nhật: 2022-04-11