Texas Instruments SN74HCS30/SN74HCS30-Q1 8-Input NAND Gate

Texas Instruments SN74HCS30/SN74HCS30-Q1 8-Input NAND Gate contains one independent 8-input NAND gate with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B ● C ● D ● E ● F ● G ● H in positive logic. The Texas Instruments SN74HCS30-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 2V to 6V wide operating voltage range
  • Low power consumption
    • Typical ICC of 100nA
    • Typical input leakage current of ±100nA
  • Schmitt-trigger inputs allow for slow or noisy input signals
  • ±7.8mA output drive at 5V
  • Extended ambient temperature range: –40°C to +125°C, TA

Applications

  • Combining power good signals
  • Enable digital signals

Functional Block Diagram

Block Diagram - Texas Instruments SN74HCS30/SN74HCS30-Q1 8-Input NAND Gate
Đã phát hành: 2020-06-01 | Đã cập nhật: 2024-06-21