Texas Instruments SN74HCT165/SN74HCT165-Q1 Shift Register
Texas Instruments SN74HCT165/SN74HCT165-Q1 Parallel-Load Shift Register is a parallel- or serial-in, serial-out 8-bit shift register. Parallel-in access to each stage is provided by eight individual direct data (A-H) inputs enabled by a low level at the shift/load (SH/LD) input. The SN74HCT165/SN74HCT165-Q1 also features a clock-inhibit (CLK INH) function and a complementary serial (Q H) output. The Texas Instruments SN74HCT165-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- LSTTL input logic compatible
- VIL(max) = 0.8V, VIH(min) = 2V
- CMOS input logic compatible
- II ≤ 1µA at VOL, VOH
- 4.5V to 5.5V operation
- Supports fanout up to 10 LSTTL loads
- Direct overriding load (data) inputs
- Gated clock inputs
- –40°C to +125°C, TA extended ambient temperature range
Applications
- Increase the number of inputs on a microcontroller
Datasheets
Functional Block Diagram
Đã phát hành: 2022-03-16
| Đã cập nhật: 2022-04-04