Texas Instruments SN74LV14B-EP Hex Schmitt-Trigger Inverters

Texas Instruments SN74LV14B-EP Hex Schmitt-Trigger Inverters contain six independent inverters with Schmitt-trigger inputs designed for 2V to 5.5V VCC operation. Each gate performs the Boolean function Y = A in positive logic. The Texas Instruments SN74LV14B-EP is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when these are powered down. The SN74LV14B-EP device has gold bond wires, a temperature range of –55°C to +105°C, and an SnPb lead finish.

Features

  • 2V to 5.5V VCC operation
  • Maximum tpd of 14ns at 5V
  • Supports mixed-mode voltage operation on all ports
  • Ioff supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • Operating ambient temperature of -55°C to +125°C
  • Supports defense, aerospace, and medical applications
    • Controlled baseline
    • One assembly and test site
    • One fabrication site
    • Extended product life cycle
    • Product traceability

Applications

  • Synchronize inverted clock inputs
  • Debounce a switch
  • Invert a digital signal

Functional Block Diagram

Block Diagram - Texas Instruments SN74LV14B-EP Hex Schmitt-Trigger Inverters
Đã phát hành: 2023-11-01 | Đã cập nhật: 2023-11-09