Texas Instruments SN74LV541A/-Q1 Automotive Octal Buffers/Drivers
Texas Instruments SN74LV541A and SN74LV541A-Q1 Automotive Octal Buffers/Drivers offer 3-state outputs designed for 2V to 5.5V VCC operation. The SN74LV541A-Q1 is AEC-Q100 qualified for automotive applications. The active low output enables pins (OE1 and OE2) to control all eight channels. Furthermore, the TI SN74LV541A and SN74LV541A-Q1 modules are configured so that both must be low for the outputs to be active.Features
- AEC-Q100 qualified for automotive applications (SN74LV541A-Q1):
- Device temperature grade 1:
- 40°C to + 125°C, TA
- Device HBM ESD Classification Level 2
- Device CDM ESD Classification Level C6
- Available in wettable flank QFN (WRKS) package
- 2V to 5.5V VCC operation
- Maximum tpd of 6ns at 5V
- Supports mixed-mode voltage operation on all ports
- Ioff supports partial-power-down mode operation
- Latch-up performance exceeds 250mA per JESD 17
Applications
- Enable or disable a digital signal
- Eliminate slow or noisy input signals
- Hold a signal during controller reset
- Debounce a switch
- Smart grids
- TVs
- Set-top-boxes
- Audio
- Servers
- Surveillance cameras
- Network switches
- Infotainment
Resources
Simplified Schematic
Logic Diagram (Positive Logic)
Đã phát hành: 2023-01-16
| Đã cập nhật: 2025-07-03