Texas Instruments SN74LV8T273/SN74LV8T273-Q1 Octal D-Type Flip-Flops
Texas Instruments SN74LV8T273/SN74LV8T273-Q1 Octal D-Type Flip-Flops include eight positive-edge-triggered D-type flip-flops with a direct active low Clear (CLR) input. These devices operate at a wide range of 1.65V to 5.5V supply voltage, 5.5V-tolerant input pins, and up to 150Mbps with 5V or 3.3V VCC. The SN74LV8T273-Q1 devices are AEC-Q100 qualified for automotive applications. These D-type flip-flops are available in a wettable flank QFN package, and latch-up performance exceeds 250mA per JESD 17. The SN74LV8T273/SN74LV8T273-Q1 D-type flip-flops are ideal for synchronizing digital signals to a clock, monitoring signals with fewer inputs, and converting a switch to a toggle.
Features
- AEC-Q100 qualified for automotive applications:
- -40°C to 125°C device temperature grade 1
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Available in a wettable flank QFN package
- 1.65V to 5.5V wide operating range
- 5.5V-tolerant input pins
- Up to 150Mbps with 5V or 3.3V VCC
- Supports standard function pinout
- Latch-up performance exceeds 250mA per JESD 17
- Single-supply voltage translator (refer to LVxT enhanced input voltage):
- Up translation:
- 1.2V to 1.8V
- 1.5V to 2.5V
- 1.8V to 3.3V
- 3.3V to 5V
- Down translation:
- 5V, 3.3V, and 2.5V to 1.8V
- 5V and 3.3V to 2.5V
- 5V to 3.3V
- Up translation:
Applications
- Synchronize digital signals to the clock
- Use fewer inputs to monitor signals
- Convert a switch to a toggle
Functional Block Diagram
Datasheets
Đã phát hành: 2025-09-26
| Đã cập nhật: 2025-11-17